The VSP6037L is a high-precision, multi-constellation antenna supporting the full GNSS spectrum including GPS L1/L2/L5, GLONASS G1/G2/G3, Galileo E1/E5a/E5b/E6, BeiDou B1/B2/B2a/B3, and NavIC L5, plus L-band correction services. It utilizes VeroStar technology to provide high gain and a low axial ratio from zenith to the horizon, ensuring excellent multipath rejection and stable phase center variation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tallysman Wireless 33-VSP6037L-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tallysman Wireless 33-VSP6037L-01 technical specifications.
| LNA Gain | 37dB |
| Phase Center Variation | ± 2mm |
| Supply Voltage Range | 3.0 to 16VDC |
| Current Consumption | 60mA |
| Noise Figure | 1.8dB |
| Axial Ratio | < 1.0 (at Zenith)dB |
| Diameter | 170mm |
| Weight | 500g |
| IP Rating | IP67 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Tallysman Wireless 33-VSP6037L-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.