The VSP6037L is a high-precision GNSS antenna featuring Tallysman's VeroStar technology. It provides high gain over the full GNSS spectrum including GPS/QZSS-L1/L2/L5, QZSS-L6, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b/E6, BeiDou-B1/B2/B2a/B3, NavIC-L5, along with L-band correction services. It features an exceptionally low roll-off from zenith to the horizon and a ±2 mm phase centre variation for high-accuracy positioning applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tallysman Wireless 33-VSP6037L-58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tallysman Wireless 33-VSP6037L-58 technical specifications.
| Frequency Coverage | GPS/QZSS-L1/L2/L5, QZSS-L6, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b/E6, BeiDou-B1/B2/B2a/B3, NavIC-L5 |
| Phase Centre Variation (PCV) | ±2mm |
| LNA Gain | 37dB |
| Noise Figure | 1.8dB |
| Supply Voltage Range | 3.0 to 16.0VDC |
| IP Rating | IP67 |
| Output Impedance | 50Ohms |
| Operating Temperature | -45 to +85°C |
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Tallysman Wireless 33-VSP6037L-58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.