The VSP6337L is a triple-band GNSS antenna utilizing VeroStar technology to provide high gain and precision across GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, BeiDou-B1/B2/B2a, and NavIC-L5 bands. It includes L-band correction services and is designed for high-accuracy positioning with a low roll-off from zenith to horizon. The antenna features a robust pre-filter and high-IP3 LNA architecture to minimize de-sensing from out-of-band signals like 700 MHz LTE.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-VSP6337L-01 technical specifications.
| LNA Gain | 37dB |
| Noise Figure | 1.8dB |
| Phase Centre Variation | ±2mm |
| Supply Voltage Range | 3.0 to 16.0VDC |
| Supply Current | 50mA |
| Axial Ratio | < 2.0dB |
| Operating Temperature | -45 to +85°C |
| RoHS | Compliant |
| Ingress Protection | IP67 |
No datasheet is available for this part.