The VeroStar VSP6337L is a high-performance triple-band GNSS antenna designed for high-accuracy positioning applications including autonomous vehicle navigation, smart survey devices, and maritime positioning. It supports GPS/QZSS L1/L2/L5, GLONASS G1/G2/G3, Galileo E1/E5a/E5b, and BeiDou B1/B2/B2a frequency bands, as well as L-band correction services. The antenna features Tallysman's VeroStar technology, providing high gain, low noise figure of 1.8 dB, and excellent multipath rejection with a tight phase center variation of +/- 2 mm. It is housed in a robust IP69K-rated radome with an integrated rubber bumper to absorb impacts.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-VSP6337L-58 technical specifications.
| LNA Gain | 37dB |
| Supply Voltage Range | 3.0 to 16VDC |
| Supply Current | 50mA |
| Noise Figure | 1.8dB |
| Connector Type | TNC Female |
| Mounting Style | 5/8"-11TPI |
| Ingress Protection | IP69KIP Rating |
| Phase Center Variation | ±2mm |
| Frequency Range | 1.16 to 1.606GHz |
| Axial Ratio at Zenith | < 1.0dB |
| Operating Temperature | -45 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
| Quality Standard | IPC-A-610 |
| Regulatory | FCC Part 15, RED / CE Mark |
No datasheet is available for this part.