The mangOH Yellow is a compact, open-source hardware IoT development platform designed for cellular connectivity. It features a snap-in socket for Common Flexible Form Factor (CF3) compatible modules, supporting technologies from 2G to 4G LTE-M/NB-IoT. The board includes integrated Wi-Fi, Bluetooth 5.0, NFC, and a comprehensive suite of sensors including an accelerometer, gyroscope, magnetometer, pressure, humidity, acoustic mic, and air quality index sensor.
Checking distributor stock and pricing after the page loads.
| Connectivity - Wireless | Wi-Fi 803.11 b/g/n, Bluetooth 5.0 BLE, Bluetooth Mesh, NFC tag |
| Expansion Slot | 1x IoT Expansion Card slot, 1x CF3 snap-in socket |
| Sensors | Accelerometer, Gyroscope, Magnetometer, Pressure, Humidity, Acoustic mic, Air Index quality, Temperature, Light |
| I/O Connector | 15pin |
| Audio | 2-way audio connectorway |
| Storage | SD card slot |
| RoHS | Compliant |