
The Tamura CMT-02203 is a 2A 250V EMI filter with a resistance of 0.2 ohms. It has a package quantity of 50 and is packaged in bulk. The filter has a maximum inductance of 3mH and a maximum current rating of 2A. It is designed for through hole mounting and has a depth of 14.5mm and a length of 28mm. The filter is not RoHS compliant.
Tamura CMT-02203 technical specifications.
| Depth | 14.5mm |
| Height | 28mm |
| Inductance | 3mH |
| Length | 28mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.2R |
| RoHS Compliant | No |
| Series | CMT |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMT-02203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.