
Industrial Current Sensors +/-600A +5V Current Sensor
Tamura L31S600S05S technical specifications.
| Accuracy | 0.5% |
| Current Rating | 600A |
| Current Sensing | 600A |
| Height | 39mm |
| Length | 40.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 625mV |
| Package Quantity | 60 |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L31SXXXS05S |
| Width | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
