Tamura NAC-02-1001 technical specifications.
| Inductance | 1mH |
| Max DC Current | 2A |
| Package Quantity | 50 |
| Resistance | 0.18R |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Tamura NAC-02-1001 to view detailed technical specifications.
No datasheet is available for this part.