Tamura NAC-08-0051 technical specifications.
| Inductance | 50uH |
| Max DC Current | 8A |
| Package Quantity | 50 |
| Resistance | 0.014R |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Tamura NAC-08-0051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.