Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-08-0101
Datasheet
Tamura
NAC-08-0101
Obsolete
Fixed Inductors 8ADC 100uH 17mOhm
Fixed Inductors 8ADC 100uH 17mOhm
Resistance
0.017R
Inductance
100uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
100uH
Max DC Current
8A
Package Quantity
50
Resistance
0.017R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account