Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-10-0031
Datasheet
Tamura
NAC-10-0031
Obsolete
Fixed Inductors 10ADC 30uH 9mOhm
Fixed Inductors 10ADC 30uH 9mOhm
Resistance
0.009R
Inductance
30uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
30uH
Max DC Current
10A
Package Quantity
50
Resistance
0.009R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account