Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-10-0051
Datasheet
Tamura
NAC-10-0051
Obsolete
Fixed Inductors 10ADC 50uH 10mOhm
Fixed Inductors 10ADC 50uH 10mOhm
Resistance
0.01R
Inductance
50uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
50uH
Max DC Current
10A
Package Quantity
50
Resistance
0.01R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account