Fixed Inductors 10ADC 300uH 32mOhm
Tamura NAC-10-0301 technical specifications.
| Inductance | 300uH |
| Max DC Current | 10A |
| Package Quantity | 50 |
| Resistance | 0.032R |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Tamura NAC-10-0301 to view detailed technical specifications.
No datasheet is available for this part.