Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-15-0301
Datasheet
Tamura
NAC-15-0301
Obsolete
Fixed Inductors 15ADC 300uH 25mOhm
Fixed Inductors 15ADC 300uH 25mOhm
Resistance
0.025R
Inductance
300uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
300uH
Max DC Current
15A
Package Quantity
50
Resistance
0.025R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account