Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAMURA
NAC-20-0021
Datasheet
Tamura
NAC-20-0021
Obsolete
Fixed Inductors 20ADC 20uH 5mOhm
Fixed Inductors 20ADC 20uH 5mOhm
Resistance
0.005R
Inductance
20uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
20uH
Max DC Current
20A
Package Quantity
50
Resistance
0.005R
Tolerance
25%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account