Tamura NAC-25-0101 technical specifications.
| Inductance | 100uH |
| Max DC Current | 25A |
| Package Quantity | 50 |
| Resistance | 0.008R |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Tamura NAC-25-0101 to view detailed technical specifications.
No datasheet is available for this part.