Tamura NAC-40-0031 technical specifications.
| Inductance | 30uH |
| Max DC Current | 40A |
| Package Quantity | 50 |
| Resistance | 0.004R |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Tamura NAC-40-0031 to view detailed technical specifications.
No datasheet is available for this part.