Tamura PAM150-4-AG technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Tamura PAM150-4-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
