AC/DC Power Supply Single-OUT 12V 2.5A
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS | Unconfirmed |