AC/DC Power Supply Single-OUT 17V 1.25A
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 17V |
| RoHS | Unconfirmed |