The TIC-L013-11 is a USB-A connector with a shielded design, featuring a single port and through hole mount. It operates over a temperature range of 0 to 85°C. The connector is constructed with bronze contacts plated with gold and is lead free. It is available in a tray packaging format.
Sign in to ask questions about the Tamura TIC-L013-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TIC-L013-11 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | TIC |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Tamura TIC-L013-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.