The Airvu BPF.24 2.4GHz Band Pass Filter is a ceramic band pass filter designed for UAVs and drones to reduce radio interference. It operates in the 2400-2500MHz frequency range and features an RP-SMA(M) plug to RP-SMA(F) jack interface. The filter helps eliminate out-of-band noise entering the receiver to optimize control range and prevents transmissions from affecting other onboard circuitry like GPS receivers or video streams.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2400-2500MHz |
| Insertion Loss | <1.3dB |
| Impedance | 50Ohms |
| Bandwidth | 100MHz |
| Connector 1 | RP-SMA(M) Plug |
| Connector 2 | RP-SMA(F) Jack |
| Length | 35mm |
| Width/Diameter | 10mm |
| RoHS | Conforms |
| REACH | SVHC Named |