8-pin SMD RF diplexer operating across 1206.9225 MHz and 1582.1875 MHz. Features a minimum isolation of 22 dB and a wide operating temperature range from -40 °C to 85 °C. This surface-mount device is designed for passive RF applications.
Taoglas DXP.02.A technical specifications.
| Type | Diplexer |
| Frequency Band | 1206.9225|1582.1875MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 22dB |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.