The FXUB63 is a patent-pending flexible wideband antenna designed to cover all working frequencies in the 600-6000MHz spectrum. It covers all Cellular, 2.4GHz Wi-Fi, ISM, and AGPS bands. The antenna features a thin flexible polymer body (96*21*0.2mm) with 3M adhesive for 'peel and stick' mounting to non-metal surfaces. It is ground plane independent and provides typical efficiencies of 45%+ and peak gains of 5dBi+ across the covered bands.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas FXUB63.07.0150C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 600-6000MHz |
| Peak Gain | 5dBi |
| Efficiency | 45% |
| Impedance | 50Ohms |
| Cable Length | 150mm |
| Cable Type | 1.37 Coaxmm |
| Connector Type | I-PEX MHF I (U.FL compatible) |
| Dimensions | 96 x 21 x 0.2mm |
| VSWR | 3:1ratio |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas FXUB63.07.0150C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.