The FXUB68 Minima flexible antenna is designed for applications in the 600-6000MHz spectrum, covering 5G/4G Cellular, Wi-Fi, ISM, and AGPS. It features an ultra-thin polymer body with ground plane independence, facilitating easy 'peel and stick' installation on non-metal surfaces using 3M adhesive. Its compact form factor is optimized for space-constrained IoT devices such as wearables and handhelds.
Taoglas FXUB68.07.0180C technical specifications.
| Frequency Range | 600 to 6000MHz |
| Peak Gain | 5.0dBi |
| Efficiency | 45% |
| Impedance | 50Ohms |
| Radiation Pattern | Omni-directional |
| Antenna Dimensions | 67 x 58 x 0.2mm |
| Cable Type | 1.37 Coaxialmm |
| Cable Length | 180mm |
| Connector Type | I-PEX MHF I (U.FL compatible) |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas FXUB68.07.0180C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.