The Hercules G21.B.301111 is a high-performance, extra-durable, thread-mount antenna designed for cellular applications including GSM, DCS, PCS, and WCDMA. It features a robust, vandal-resistant PC housing with an IP67 rating, making it suitable for outdoor environments and heavy-duty vehicles. This penta-band antenna includes 3 meters of RG-174 cable and an SMA(M) connector as standard.
Taoglas G21.B.301111 technical specifications.
| Frequency | 824-960 / 1710-2170MHz |
| Peak Gain | 2.42dBi |
| Efficiency | 46% |
| Impedance | 50Ohms |
| Polarization | Linear |
| Radiation Pattern | Omni-directional |
| Input Power | 10W |
| Cable Type | RG-174 |
| Cable Length | 3000mm |
| Connector Type | SMA(M) |
| Ingress Protection | IP67IP Rating |
| Dimensions | 48.5 (Height) x 49 (Diameter)mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas G21.B.301111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.