Taoglas GSA.8822.A301111 technical specifications.
| Height | 0.256inch |
| Impedance | 50R |
| Length | 105.7mm |
| Max Power Dissipation | 10W |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | SMA |
| VSWR | 2 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas GSA.8822.A301111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.