Antenna GPS/5-BAND Screw Mt
Taoglas MA.104.C.A301111.B301111 technical specifications.
| Diameter | 49mm |
| Frequency | 2.1GHz |
| Gain | 2dB |
| Impedance | 50R |
| Length | 29mm |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Taoglas MA.104.C.A301111.B301111 to view detailed technical specifications.
No datasheet is available for this part.