The MA104 Hercules is a robust, high-performance, 2-in-1 combination antenna designed for permanent mounting on vehicle roofs or metal panels. It features high-gain GPS/Glonass/Galileo and Quad-Band Cellular (GSM/GPRS/CDMA/PCS/DCS/WCDMA/UMTS/HSPA) technology. The antenna is housed in a low-profile, UV-resistant, and heavy-duty IP67/IP69K rated ABS enclosure, making it suitable for automotive, telematics, and fleet management applications.
Checking distributor stock and pricing after the page loads.
| Antenna Type | Combination |
| Communication Standard | GPS/Glonass/Cellular |
| Cellular Frequency Range | 824-2170MHz |
| GNSS Frequency Range | 1574.42-1610MHz |
| GNSS Gain | 28dBic |
| Cellular Gain | 1.4dBi |
| Cable Type | RG-174 |
| Cable Length | 3000mm |
| Connector Type | SMA Male |
| Impedance | 50Ohms |
| Mounting Type | Screw Mount |
| IP Rating | IP67 & IP69K |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |