The Olympian MA140 is a high-performance combination LTE and GPS/GLONASS/GALILEO screw mount antenna in a compact housing designed for external use on vehicles and outdoor assets. It features a waterproof IP67 rated enclosure made of UV resistant ABS. The cellular antenna covers 2G, 3G, and 4G bands from 698MHz to 2700MHz, while the GNSS antenna provides stable gain for GPS, GLONASS, and GALILEO. It can be mounted on both metal and plastic structures and includes a rubber O-ring to prevent water ingress.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas MA140.A.LB.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taoglas MA140.A.LB.001 technical specifications.
| Cellular Frequency Range | 698 - 2700MHz |
| GNSS Frequency Range | 1575.42 - 1610MHz |
| LTE Peak Gain | 2.7dBi |
| LNA Gain | 24dB |
| Impedance | 50Ohms |
| Cable Type (Cellular) | RG-316 |
| Cable Type (GNSS) | RG-174 |
| Connector Type | SMA Male Straight |
| Cable Length | 1m |
| Height | 48mm |
| Diameter | 50mm |
| IP Rating | IP67 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas MA140.A.LB.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.