The MA145 Olympian II is a high-performance 3-in-1 permanent mount antenna designed for automotive and industrial applications. It integrates GNSS (GPS/GLONASS/Galileo/BeiDou), 5G/4G LTE, and 2.4GHz Wi-Fi into a low-profile, IP67-rated waterproof housing. The antenna is designed for mounting on metal or plastic surfaces and includes 1-meter RG-174 cables with SMA(M) and RP-SMA(M) connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas MA145.A.LBC.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range (Cellular) | 617 to 5850MHz |
| Frequency Range (Wi-Fi) | 2.4 to 2.5GHz |
| Max Gain (Cellular) | 3.8dBi |
| Max Gain (Wi-Fi) | 3.5dBi |
| VSWR | 2.0:1ratio |
| Impedance | 50Ohms |
| Power - Max | 10W |
| Ingress Protection | IP67IP Rating |
| Cable Length | 1m |
| Connector Type (Cellular/GNSS) | SMA Male |
| Connector Type (Wi-Fi) | RP-SMA Male |
| Height | 48.5mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas MA145.A.LBC.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.