The MA241 Genesis 2in1 antenna is an adhesive mount, low profile, external antenna designed for 2G, 3G, and 4G LTE cellular applications along with GPS/GLONASS/Galileo/BeiDou GNSS positioning. It features a water-resistant IP67 housing and is uniquely designed to be mounted on glass or plastic surfaces, such as vehicle dashboards. It includes high-performance GNSS LNA with a wide voltage range (1.8V to 5V).
Checking distributor stock and pricing after the page loads.
Taoglas MA241.BI.001 technical specifications.
| Frequency - Cellular | 698-960 / 1710-2170 / 2300-2700MHz |
| Frequency - GNSS | 1561 / 1575.42 / 1602MHz |
| Antenna Gain (GNSS) | 30.0dBic |
| Impedance | 50Ohms |
| Cable Type | RG-174 |
| Cable Length | 2m |
| Connector Type | SMA Male |
| Operating Temperature | -40 to +85°C |
| IP Rating | IP67 |
| Dimensions (L x W x H) | 55.1 x 51.7 x 12.0mm |
| RoHS | Compliant |
| REACH | Compliant |