The Roadmarker MA250 is a 2-in-1 high-performance, low-profile, heavy-duty, adhesive mount permanent antenna. It is designed for use in professional telematics, fleet management, and asset tracking applications. This robust antenna is IP67 rated and combines high-gain LTE (698-960MHz/1710-2170MHz) and GNSS (GPS/GLONASS/BeiDou/Galileo) capabilities. Its slim-profile design allows it to be mounted in a variety of internal and external locations on vehicles and containers.
Taoglas MA250.A.LBI.001 technical specifications.
| Antenna Type | Dome / Road Marker |
| Number of Bands | 2 |
| Frequency Range (Cellular) | 698-960 / 1710-2170MHz |
| Frequency (GNSS) | 1561 / 1575.42 / 1602MHz |
| Ingress Protection | IP67 |
| Termination | SMA Male |
| Cable Length | 2000mm |
| Cable Type | RG-174 |
| Height | 17.4mm |
| Diameter | 100mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ingress Protection | IP67 |
Download the complete datasheet for Taoglas MA250.A.LBI.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.