The MA710 Pantheon antenna is an omnidirectional heavy-duty, fully IP67 waterproof external M2M antenna designed for telematics, transportation, and remote monitoring applications. It integrates two LTE MIMO antennas and one GPS/GLONASS/Galileo antenna into a single robust dome housing. It features high efficiency and peak gain, supporting frequencies for 4G, 3G, and 2G mobile communications as well as GNSS for location services. It includes an internal ground plane allowing it to be mounted on both metal and plastic surfaces without performance degradation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas MA710.A.ABI.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 3 |
| LTE Frequency Range | 698-960, 1710-2170, 2300-2700, 2900-3500MHz |
| GNSS Frequency Range | 1575.42, 1602MHz |
| Connector Type | SMA Male |
| Cable Type | RG-174 (GPS/GLONASS), CFD-200 (LTE MIMO) |
| Cable Length | 3m |
| Impedance | 50Ohms |
| Ingress Protection Rating | IP67 |
| Operating Temperature | -40 to +85C |
| Dimensions (Diameter x Height) | 143.2 x 82.4mm |
| Polarization | Vertical |
| RoHS | Compliant |
| Waterproof Rating | IP67 |
Download the complete datasheet for Taoglas MA710.A.ABI.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.