The MA750 Pantheon antenna is an omni-directional heavy-duty, fully IP67 waterproof external M2M antenna. It integrates five high-performance antennas into a single robust housing: two MIMO 4G LTE antennas (698-2700MHz), two MIMO Wi-Fi antennas (2.4GHz/5GHz), and one GPS/GLONASS/GALILEO antenna. It is designed for telematics, transportation, and remote monitoring applications, featuring high isolation and internal ground plane independence.
Taoglas MA750.W.A.ABICG.003 technical specifications.
| Antenna Type | Combo Antenna (5-in-1) |
| Frequency Range (Cellular) | 698 to 2700MHz |
| Frequency Range (Wi-Fi) | 2.4 / 5.0GHz |
| Frequency Range (GNSS) | 1575.42 / 1602MHz |
| Impedance | 50Ohms |
| VSWR | 3.0:1 |
| IP Rating | IP67 |
| Dimensions | 145.6 x 85.7mm |
| Polarization | Linear |
| Cable Type | CFD-200 / RG-174 |
| RoHS | Compliant |
| Waterproof | IP67 |
No datasheet is available for this part.