The MA760.A.ABIC.003 is an omnidirectional, heavy-duty, fully IP67 waterproof external M2M antenna designed for telematics, transportation, and remote monitoring applications. This antenna integrates four high-performance antennas into one package: one GPS/GLONASS/Galileo/BeiDou (GNSS) antenna, two MIMO cellular (5G/4G/3G/2G) antennas covering 600MHz to 6GHz, and one Wi-Fi antenna (2.4GHz/5.8GHz). It is designed to work without a ground plane and features a low-profile robust housing with permanent screw mount installation, making it suitable for mounting on buses, trains, and other commercial vehicles.
Taoglas MA760.A.ABIC.003 technical specifications.
| Configuration | 4in1 (1xGNSS, 2xCellular MIMO, 1xWi-Fi) |
| Frequency Range (Cellular) | 600-6000MHz |
| Frequency Range (Wi-Fi) | 2.4/5.0/5.8GHz |
| Ingress Protection | IP67IP Rating |
| Impedance | 50Ohms |
| Input Connector | SMA Male |
| Cable Length | 3m |
| Cable Type | CFD-200 and RG-174 |
| Dimensions | 145.6 x 85.7mm |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.