The MA761 Pantheon II is a 4-in-1 heavy-duty, waterproof IP67 external M2M antenna for use in telematics, transportation, and remote monitoring applications. It combines two high-efficiency 5G/4G MIMO antennas, one high-gain Wi-Fi antenna (2.4/5.8GHz), and an active GPS/GLONASS/Galileo/BeiDou antenna. The antenna is designed for permanent screw-mount installation on metal and non-metal surfaces, featuring a low-profile, robust PC housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas MA761.B.BICG.003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taoglas MA761.B.BICG.003 technical specifications.
| Antenna Elements | 4count |
| Cellular Frequency Range | 600-6000MHz |
| Wi-Fi Frequency | 2.4/5.8GHz |
| GNSS Bands | GPS, GLONASS, Galileo, BeiDou |
| Ingress Protection | IP67Rating |
| Dimensions (Diameter x Height) | 143.2 x 82.4mm |
| Cable Type | RG-174 (GNSS), TGC-200 (Cellular/Wi-Fi) |
| Cable Length | 3m |
| Connector Type | SMA Male (Cellular/GNSS), RP-SMA Male (Wi-Fi) |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas MA761.B.BICG.003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.