The Spartan II MA912 is a heavy-duty, 5-in-1 external antenna designed for vehicular and outdoor applications. It features high-performance GNSS (GPS/GLONASS/Galileo), dual-band LTE (MIMO), and dual-band Wi-Fi (MIMO) capabilities. Encased in a robust, IP67 waterproof enclosure with a permanent screw mount, it is engineered for high durability in harsh environments. The antenna provides high efficiency and gain across all bands and includes low-loss cables and standard connectors for easy integration with telematics and gateway devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas MA912.A.BI.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Antenna Type | 5-in-1 External Multi-Band |
| Frequencies | 698-960 / 1710-2170 / 2300-2690 / 3300-3600 (LTE); 1575.42 / 1602 (GNSS); 2400-2500 / 5150-5850 (Wi-Fi)MHz |
| Peak Gain (LTE) | 4.1dBi |
| Peak Gain (Wi-Fi) | 4.7dBi |
| Impedance | 50Ohms |
| Cable Length | 3000mm |
| Cable Type | TGC-200 (LTE/Wi-Fi), RG-174 (GNSS) |
| Connector Type (LTE/GNSS) | SMA Male |
| Connector Type (Wi-Fi) | RP-SMA Male |
| Diameter | 150mm |
| Height | 54mm |
| Ingress Protection | IP67IP Rating |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas MA912.A.BI.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.