The TG.30 Apex is a wideband dipole antenna designed for LTE-M, NB-IoT, and 4G/3G/2G applications. It features a unique hinge design allowing it to be rotated through 360 degrees and folded to 90 degrees for optimal positioning. This specific variant (MB.TG30.A.305111) is a bracket-mount version that includes a 3-meter RG-174 cable and an SMA male connector, making it suitable for mounting on cabinets or walls where an external antenna is required for signal enhancement in IoT and telemetric applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas MB.TG30.A.305111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 698-960 / 1575 / 1710-2700MHz |
| Gain | 3.0dBi |
| Impedance | 50Ohms |
| Polarization | Linear |
| Radiation Pattern | Omni-directional |
| Cable Length | 3000mm |
| Cable Type | RG-174 |
| Termination | SMA Male |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas MB.TG30.A.305111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.