The Barracuda OMB.433.B03F21 is a fiberglass omnidirectional outdoor antenna operating in the 433MHz ISM band. It is designed for IoT applications such as metering, industrial monitoring, and environmental monitoring. The antenna features a collinear design for uniform radiation in the azimuth, providing optimized coverage for mesh networks. Its UV-resistant fiberglass housing and IP65 rating make it suitable for harsh environments.
Taoglas OMB.433.B03F21 technical specifications.
| Frequency Range | 433MHz |
| Peak Gain | 3dBi |
| Impedance | 50Ω |
| VSWR | 1.5:1 |
| Polarity | Vertical |
| Radiation Pattern | 360 (Omni-Directional)degrees |
| IP Rating | IP65 |
| Length | 553mm |
| Weight | 350g |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas OMB.433.B03F21 to view detailed technical specifications.
No datasheet is available for this part.