The OMB.6912.03F21 is a wideband, high-performance omnidirectional outboard antenna designed to cover 4G, 5G, and Wi-Fi 6 frequencies from 600MHz to 12GHz. Built with high-grade fiberglass and featuring a rugged N-type female connector, it is optimized for outdoor environments and can withstand wind speeds up to 200km/h. It offers a 360-degree radiation pattern and is suitable for cellular base stations, private LTE/5G networks, and industrial IoT applications. It includes a bracket mount for pole or wall installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas OMB.6912.03F21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 600MHz - 12GHzMHz/GHz |
| Peak Gain | 3.2dBi |
| Efficiency | 60% |
| VSWR | 3.5:1ratio |
| Impedance | 50Ohms |
| Polarization | Linear |
| Radiation Pattern | Omni-directional |
| Connector | N-Type Female |
| Height | 320mm |
| Operating Temperature | -40 to +85°C |
| Max Power | 100W |
| RoHS | Compliant |
| Ingress Protection | IP67 |
Download the complete datasheet for Taoglas OMB.6912.03F21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.