The OMB.868.B08F21 is a fiberglass omnidirectional outdoor antenna designed for 868MHz ISM band applications. It features a high 8dBi peak gain and is housed in a robust, UV-resistant fiberglass enclosure with an IP65 waterproof rating, making it suitable for harsh environments. It is designed for wall or pole mounting and typically used in smart metering, industrial monitoring, and LoRa/Sigfox networks.
Taoglas OMB.868.B08F21 technical specifications.
| Frequency Range | 860 ~ 870MHz |
| Peak Gain | 8dBi |
| VSWR | 1.5:1ratio |
| Impedance | 50Ohms |
| Polarization | Vertical |
| Connector Type | N-Type Female |
| Height | 1474mm |
| Operating Temperature | -40 to +85°C |
| Max Power | 50W |
| Ingress Protection | IP65IP |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Taoglas OMB.868.B08F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.