The Barracuda OMB.868.B12F21 is a fiberglass omnidirectional outdoor antenna operating in the 868MHz ISM band. It is a collinear dipole antenna that radiates uniformly in the azimuth with a high peak gain of 11.4dBi. The antenna is housed in a UV-resistant fiberglass enclosure and is IP65 rated for waterproof operation in harsh environments. It is designed for applications in LoRa, SigFox, and LPWA networks, providing long-distance coverage for industrial, environmental, and remote asset monitoring.
Taoglas OMB.868.B12F21 technical specifications.
| Antenna Type | Collinear Dipole |
| Frequency Range | 860-870MHz |
| Peak Gain | 11.4dBi |
| Impedance | 50ohms |
| VSWR | 2.0:1ratio |
| Polarization | Vertical |
| Max Input Power | 50W |
| Radiation Pattern | Omnidirectional |
| Ingress Protection Rating | IP65 |
| Length | 2240mm |
| Weight | 994g |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Taoglas OMB.868.B12F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.