The MHF RCP Solder Straight Surface Mount RF Connector has a termination method of solder and a body orientation of straight. It operates over a frequency range of 0 to 6G and has an impedance of 50. The connector is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 90 degrees Celsius. The contact plating is gold.
Taoglas RECE.20449.001E.01 technical specifications.
| Type | MHF |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taoglas RECE.20449.001E.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.