The RG.02 is a high-performance, omni-directional LTE antenna designed for adhesive mount applications. It is housed in a low-profile, robust, and permanent UV-resistant housing. The antenna operates across 4G/3G/2G frequencies and is typically used for telematics, smart city, and public safety applications where a discreet, non-external-mount antenna is required. It comes with 3 meters of RG-174 cable and an SMA male connector as standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taoglas RG.02.01.3000W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 698-960 / 1710-2170 / 2300-2700MHz |
| Impedance | 50Ohms |
| Average Efficiency | 45% |
| Peak Gain | 2.1dBi |
| VSWR | < 3:1ratio |
| Cable Type | RG-174 |
| Cable Length | 3000mm |
| Connector Type | SMA Male |
| Dimensions | 100.2 x 34.2 x 10mm |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas RG.02.01.3000W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.