Taoglas WM.90.A305111 technical specifications.
| Package/Case | SMA |
| Diameter | 17.08mm |
| Height | 9.764inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 248mm |
| Max Frequency | 2.69GHz |
| Min Frequency | 698MHz |
| Max Power Dissipation | 2W |
| Mount | Brackets |
| Number of Bands | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Return Loss | -6dB |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Taoglas WM.90.A305111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
