Micro Jack, IC Socket Contact, Press-Fit, .015-.025 Pins, .203 L, Brass/Gold
Tapeswitch 3503 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Diameter | 8.13mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 31mm |
| Number of Contacts | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.