Tapper Sealing Technology T_1475712 technical specifications.
| Color | Grey |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.