
FL21 Frame For Use With FL21 Frame
Tapper Sealing Technology T_2665409 technical specifications.
| Color | Grey |
| Height | 68mm |
| Material | PP, TPE |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Tapper Sealing Technology T_2665409 to view detailed technical specifications.
No datasheet is available for this part.
