
Tapper Sealing Technology T_2665412 technical specifications.
| Color | Grey |
| Height | 68mm |
| Material | PP, TPE |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Tapper Sealing Technology T_2665412 to view detailed technical specifications.
No datasheet is available for this part.
